10026669 | Fischer Elektronik
Socket header, 20 pole, pitch 2.54 mm, straight, 10026669
Order No.: 68F1110
MPN:
10026669
BL 5 20
As an alternative, we recommend the following item:

Socket header, 20 pole, pitch 2.54 mm, straight, black, 10026669
Order No.: 59F9350
Manufacturer: Fischer Elektronik
per pc. 4.9147 € *
*incl. VAT plus shipping costs
Female socket, 10026669, Fischer Elektronik
Female socket with inner spring contact surface: Ni + 0.75µm Au.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |