10026748 | Fischer Elektronik

Socket header, 44 pole, pitch 2.54 mm, straight, 10026748

Order No.: 68F1189
MPN:
10026748
BL 6 44
Series: BL 6
Fischer Elektronik
10026748 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
10 pcs.
10.3887 €
50 pcs.
9.4486 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10026748, Fischer Elektronik

Female socket with inner spring contact surface: Ni + 0.75µm Au.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Orientation straight
Pin number 44 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead