10026799 | Fischer Elektronik
Socket header, 72 pole, pitch 2.54 mm, straight, 10026799
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
10 pcs.
12.7806 €
50 pcs.
11.6382 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10026799, Fischer Elektronik
Female socket with inner spring contact surface: Ni + 0.25µm Au.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 72-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |