10026874 | Fischer Elektronik

Socket header, 1 pole, pitch 2.54 mm, straight, 10026874

Order No.: 68F1277
MPN:
10026874
BL 9 1
Series: BL 9
Fischer Elektronik
10026874 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10026874, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø, with aligned Wire-Wrap contact pins. No capilliary action when soldering due to protected contact insert.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Orientation straight
Pin number 1 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead