10026899 | Fischer Elektronik

Socket header, 26 pole, pitch 2.54 mm, straight, 10026899

Order No.: 68F1295
MPN:
10026899
BL 9 26
Series: BL 9
Fischer Elektronik
10026899 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.8421 €
50 pcs.
7.1400 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10026899, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø, with aligned Wire-Wrap contact pins. No capilliary action when soldering due to protected contact insert.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Orientation straight
Pin number 26 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead