10027028 | Fischer Elektronik

Socket header, 26 pole, pitch 2.54 mm, straight, 10027028

Order No.: 68F1402
MPN:
10027028
BL LP 2 26 Z
Series: BL LP 2
Fischer Elektronik
10027028 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4034 €
50 pcs.
3.0583 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027028, Fischer Elektronik

Female socket for 0.635 mm pin cross section.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 26 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes