10027030 | Fischer Elektronik
Socket header, 28 pole, pitch 2.54 mm, straight, 10027030
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.6652 €
50 pcs.
3.2963 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10027030, Fischer Elektronik
Female socket for 0.635 mm pin cross section.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 28 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |