10027057 | Fischer Elektronik

Socket header, 54 pole, pitch 2.54 mm, straight, 10027057

Order No.: 68F1434
MPN:
10027057
BL LP 2 54 Z
Series: BL LP 2
Fischer Elektronik
10027057 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.8306 €
50 pcs.
6.2118 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027057, Fischer Elektronik

Female socket for 0.635 mm pin cross section.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 54 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes