10027072 | Fischer Elektronik

Socket header, 70 pole, pitch 2.54 mm, straight, 10027072

Order No.: 68F1451
MPN:
10027072
BL LP 2 70 S
Series: BL LP 2
Fischer Elektronik
10027072 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8897 €
50 pcs.
7.1757 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027072, Fischer Elektronik

Female socket for 0.635 mm pin cross section.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 70 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes