10027073 | Fischer Elektronik

Socket header, 70 pole, pitch 2.54 mm, straight, 10027073

Order No.: 68F1452
MPN:
10027073
BL LP 2 70 Z
Series: BL LP 2
Fischer Elektronik
10027073 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8536 €
50 pcs.
8.0563 €
100 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027073, Fischer Elektronik

Female socket for 0.635 mm pin cross section.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 70 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes