10027237 | Fischer Elektronik
Socket header, 10 pole, pitch 1.27 mm, straight, 10027237
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9754 €
50 pcs.
1.7731 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10027237, Fischer Elektronik
Female socket suitable for male header SLM and SLV.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |