10027272 | Fischer Elektronik

Socket header, 27 pole, pitch 1.27 mm, straight, 10027272

Order No.: 68F2044
MPN:
10027272
BLM KG 1 27 Z
Series: BLM KG 1
10027272 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 20 pcs.
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4153 €
50 pcs.
3.0702 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027272, Fischer Elektronik

Female socket suitable for male header SLM and SLV.

Technical specifications
Filter Property Value
Number of rows 1
Rated current 1.5 A
Contact type socket
Connection plating tin-plated
Grid 1.27 mm
Pin number 27 pole
Orientation straight
Rated voltage 125 V
Additional parts equipped
Connection solder connection
contact surface tin-plated
Version socket header
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes