10027595 | Fischer Elektronik
Socket header, 23 pole, pitch 2.54 mm, straight, 10027595
Unit Price (€ / pc.)
12.2094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
11.2336 €
50 pcs.
10.2221 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10027595, Fischer Elektronik
Female socket, high-precision female headers for 0,635 mm and pins up to 0,85 mm Ø. Press-fit mounting without soldering, resilient press-fit area.
Technical specifications
Connection | Press-fit | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 23-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |