10027597 | Fischer Elektronik

Socket header, 25 pole, pitch 2.54 mm, straight, 10027597

Order No.: 68F2380
MPN:
10027597
BLP 1 25
Series: BLP 1
Fischer Elektronik
10027597 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
12.2094 €
50 pcs.
11.1027 €
100 pcs.
10.1031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027597, Fischer Elektronik

Female socket, high-precision female headers for 0,635 mm and pins up to 0,85 mm Ø. Press-fit mounting without soldering, resilient press-fit area.

Technical specifications
Connection press-fit
Connection plating gold-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 2 A
Orientation straight
Pin number 25 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead