10027620 | Fischer Elektronik
Socket header, 24 pole, pitch 2.54 mm, straight, 10027620
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.7215 €
50 pcs.
10.6624 €
100 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, 10027620, Fischer Elektronik
Female socket, high-precision female headers for 0,635 mm and pins up to 0,85 mm Ø. Press-fit mounting without soldering, resilient press-fit area.
Technical specifications
Connection | press-fit | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 24 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |