10027631 | Fischer Elektronik

Socket header, 48 pole, pitch 2.54 mm, straight, 10027631

Order No.: 68F2420
MPN:
10027631
BLP 2 48
Series: BLP 2
Fischer Elektronik
10027631 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.47 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4664 €
10 pcs.
22.5148 €
25 pcs.
20.7060 €
50 pcs.
18.8496 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027631, Fischer Elektronik

Female socket, high-precision female headers for 0,635 mm and pins up to 0,85 mm Ø. Press-fit mounting without soldering, resilient press-fit area.

Technical specifications
Connection press-fit
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 2 A
Orientation straight
Pin number 48 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead