10027718 | Fischer Elektronik

Socket header, 64 pole, pitch 2 mm, straight, 10027718

Order No.: 68F2516
MPN:
10027718
BLY 2 64
Series: BLY 2
Fischer Elektronik
10027718 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
12.2332 €
50 pcs.
11.1384 €
100 pcs.
10.1388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027718, Fischer Elektronik

Female socket for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 2.5 A
Orientation straight
Pin number 64 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead