10027722 | Fischer Elektronik
Socket header, 72 pole, pitch 2 mm, straight, 10027722
Order No.: 68F2520
MPN:
10027722
BLY 2 72
As an alternative, we recommend the following item:

Socket header, 72 pole, pitch 2 mm, straight, black, 10027722
Order No.: 59F9443
Manufacturer: Fischer Elektronik
per pc. 13.8040 € *
*incl. VAT plus shipping costs
Female socket, 10027722, Fischer Elektronik
Female socket for 0.5 mm and up to 0.56 mm Ø.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2.5 A | |
Orientation | gerade | |
Pin number | 72-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |