10027745 | Fischer Elektronik

Socket header, 29 pole, pitch 2 mm, angled, 10027745

Order No.: 68F2556
MPN:
10027745
BLY 3 29
Series: BLY 3
Fischer Elektronik
10027745 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9615 €
50 pcs.
6.3427 €
100 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, 10027745, Fischer Elektronik

Female socket for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 2.5 A
Orientation angled
Pin number 29 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead