10027748 | Fischer Elektronik
Socket header, 34 pole, pitch 2 mm, angled, 10027748
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.1515 €
50 pcs.
7.4256 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, BLY 3 34, Fischer Elektronik
Socket header for 0.5 mm and up to 0.56 mm Ø.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 2.5 A | |
Orientation | angled | |
Pin number | 34 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |