10027781 | Fischer Elektronik

Socket header, 64 pole, pitch 2 mm, angled, 10027781

Order No.: 68F2616
MPN:
10027781
BLY 4 64
Series: BLY 4
Fischer Elektronik
10027781 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
15.3034 €
50 pcs.
13.9230 €
100 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, BLY 4 64, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 2.5 A
Orientation angled
Pin number 64 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead