10031633 | Fischer Elektronik

DIL connector, 8 pole, pitch 2.54 mm, straight, black, 10031633

Order No.: 50F300
EAN: 4099889997651
MPN:
10031633
DILS 08 GO
Series: DILS
10031633 Fischer Elektronik PCB Connection Systems Image 1
10031633 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 56 pcs.
Leadtime: 3 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

DiL plugs, type Fischer Dils.

2.54 mm grid, with spring bronze contacts, gold-plated on nickel primer; Current loading per contact: max. 1.0 A. Plug-in platform and housing: polysulphone. Dielectric strength: 1.0 kV.

Plug inserts, type Dils.

Technical attributes (number of poles, dimensions C/L/B): 8-pole, C 7.62/L 12.4/B 12.5 mm

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version DIL-Stecker
Additional parts bestückt
Colour schwarz
Contact type Buchse/Stift
contact surface vergoldet
Rated voltage 150 V
Rated current 1.5 A
Orientation gerade
Pin number 8-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes