10031663 | Fischer Elektronik
DIL connector, 40 pole, pitch 2.54 mm, straight, black, 10031663
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
9.1630 €
50 pcs.
8.4371 €
100 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
DiL plugs, type Fischer Dils.
2.54 mm grid, with spring bronze contacts, gold-plated on nickel primer; Current loading per contact: max. 1.0 A. Plug-in platform and housing: polysulphone. Dielectric strength: 1.0 kV.
Plug inserts, type Dils.
Technical attributes (number of poles, dimensions C/L/B): 40-pole, C 15.24/L 53.1/B 20.1 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | DIL-Stecker | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse/Stift | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |