10037484 | Fischer Elektronik
Insulation displacement connector, 16 pole, pitch 2.54 mm, straight, gray, 10037484
Connectors for insulation displacement technology, type Fischer KK..Z.
With 3.2 mm rectangular pins. Optional for insertion into IC sockets and socket headers or for direct soldering into PCBs. Corresponding ribbon cables with 1.27 mm partition. Bonding to the ribbon cable is carried out with the help of proven insulation displacement technology; Insulator: made of polycarbonate. Contacts, tinned tin bronze. Contact current loading: 1.0 A per contact. Operating temperatures: –40 to +125 °C. Dimensions b1/e2: up to 20 poles 11/7.62 mm, from 24 poles 18.7/15.24 mm. 10 poles: l1 15.4, l2 12.7, e1 10.16 mm. 14 poles: l1 20.5, l2 17.8, e1 15.24 mm. 16 poles: l1 23, l2 20.3, e1 17.78 mm. 18 poles: l1 25.6, l2 22.9, e1 20.32 mm. 20 poles: l1 28.1, l2 25.4, e1 22.86 mm. 24 poles: l1 33, l2 30.5, e1 27.94 mm. 28 poles: l1 38.1, l2 35.6, e1 33.02 mm. 40 poles: l1 53.3, l2 50.8, e1 48.26 mm.
Type: KK 16 Z, 16–pole
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Schneidklemmsteckverbinder | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |