10039778 | Fischer Elektronik

Socket header, 40 pole, pitch 2.54 mm, straight, 10039778

Order No.: 68F2903
MPN:
10039778
MK 01 40 Z
Series: MK 01
10039778 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
25 pcs.
3.9984 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 01 40 Z, Fischer Elektronik

Socket header for Multi-Layer, contact spring: gold-plated, one row, for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No