10039829 | Fischer Elektronik

Pin header, 14 pole, pitch 2.54 mm, straight, black, 10039829

Order No.: 61F0010
MPN:
10039829
MK 02 14 G
Series: MK 02
Fischer Elektronik
10039829 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
4.9028 €
50 pcs.
4.5101 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 02 14 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead