10039861 | Fischer Elektronik
Pin header, 29 pole, pitch 2.54 mm, straight, black, 10039861
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.0805 €
50 pcs.
6.5212 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 02 29 Z, Fischer Elektronik
Solder and plug pins, Ø 0.5 mm, with soldering fork.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 29-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |