10039875 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10039875

Order No.: 61F0059
MPN:
10039875
MK 02 36 Z
Series: MK 02
10039875 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
5 pcs.
8.3895 €
10 pcs.
7.8540 €
25 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 02 36 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No