10039969 | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, straight, black, 10039969

Order No.: 61F0153
MPN:
10039969
MK 03 33 Z
Series: MK 03
Fischer Elektronik
10039969 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.8064 €
50 pcs.
7.1757 €
100 pcs.
6.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 03 33 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder head.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 33 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead