10040068 | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, straight, black, 10040068

Order No.: 61F0252
MPN:
10040068
MK 04 33 G
Series: MK 04
10040068 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
5 pcs.
12.5902 €
10 pcs.
11.7691 €
25 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 04 33 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder-cup.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 33 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No