10040087 | Fischer Elektronik

Pin header, 42 pole, pitch 2.54 mm, straight, black, 10040087

Order No.: 61F0273
MPN:
10040087
MK 04 42 Z
Series: MK 04
10040087 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.9131 €
10 pcs.
8.3419 €
25 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 04 42 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder-cup.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 42 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No