10040436 | Fischer Elektronik

Pin header, 17 pole, pitch 2.54 mm, straight, black, 10040436

Order No.: 61F0417
MPN:
10040436
MK 08 17 Z
Series: MK 08
Fischer Elektronik
10040436 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.1376 €
50 pcs.
12.0785 €
100 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 08 17 Z, Fischer Elektronik

Wire wrap pin with soldering fork, square 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 17 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead