10040520 | Fischer Elektronik
Pin header, 9 pole, pitch 2.54 mm, straight, black, 10040520
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
9.1273 €
50 pcs.
8.4014 €
100 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 10 9 G, Fischer Elektronik
Wire wrap pin with solder-cup, square, 0.635 mm.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |