10040529 | Fischer Elektronik

Pin header, 13 pole, pitch 2.54 mm, straight, black, 10040529

Order No.: 61F0509
MPN:
10040529
MK 10 13 Z
Series: MK 10
Fischer Elektronik
10040529 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
8.8893 €
50 pcs.
8.1872 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 10 13 Z, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 13 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead