10040872 | Fischer Elektronik

Pin header, 18 pole, pitch 2.54 mm, straight, black, 10040872

Order No.: 61F0659
MPN:
10040872
MK 14 X 2 18 G
Series: MK 14 X 2
Fischer Elektronik
10040872 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.9857 €
50 pcs.
5.5097 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 14 X 2 18 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 18 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead