10041459 | Fischer Elektronik

Pin header, 60 pole, pitch 2.54 mm, straight, black, 10041459

Order No.: 61F1051
MPN:
10041459
MK 204 60 Z
Series: MK 204
Fischer Elektronik
10041459 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
13.7802 €
50 pcs.
12.6735 €
100 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 204 60 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder-cup.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 60 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead