10041519 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10041519

Order No.: 61F1107
MPN:
10041519
MK 205 20 Z
Series: MK 205
Fischer Elektronik
10041519 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2249 €
50 pcs.
2.9631 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 205 20 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with contact pin on both sides.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead