10041524 | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, straight, black, 10041524

Order No.: 61F1112
MPN:
10041524
MK 205 26 G
Series: MK 205
Fischer Elektronik
10041524 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.1400 €
50 pcs.
6.5688 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 205 26 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with contact pin on both sides.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 26 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead