10041551 | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, straight, black, 10041551

Order No.: 61F1141
MPN:
10041551
MK 205 52 Z
Series: MK 205
Fischer Elektronik
10041551 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.3300 €
50 pcs.
7.6636 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 205 52 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with contact pin on both sides.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 52 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead