10041554 | Fischer Elektronik

Pin header, 56 pole, pitch 2.54 mm, straight, black, 10041554

Order No.: 61F1144
MPN:
10041554
MK 205 56 G
Series: MK 205
Fischer Elektronik
10041554 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
10 pcs.
15.8746 €
50 pcs.
14.7679 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 205 56 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with contact pin on both sides.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 56 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead