10041592 | Fischer Elektronik

Pin header, 94 pole, pitch 2.54 mm, straight, black, 10041592

Order No.: 61F1186
MPN:
10041592
MK 205 94 G
Series: MK 205
Fischer Elektronik
10041592 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
10 pcs.
24.3117 €
25 pcs.
22.3720 €
50 pcs.
20.3609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 205 94 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with contact pin on both sides.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 94 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead