10041607 | Fischer Elektronik
Socket header, 100 pole, pitch 2.54 mm, straight, 10041607
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9075 €
10 pcs.
21.3010 €
50 pcs.
19.5993 €
100 pcs.
17.8262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, MK 207 100 Z, Fischer Elektronik
Socket header for Ø 0.5 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 100-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |