10041731 | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, straight, black, 10041731

Order No.: 61F1219
MPN:
10041731
MK 208 32 Z
Series: MK 208
Fischer Elektronik
10041731 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
24.7877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.79 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7877 €
10 pcs.
22.8004 €
25 pcs.
20.9797 €
50 pcs.
19.0876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 208 32 Z, Fischer Elektronik

Wire wrap pin with soldering fork, square 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead