10041743 | Fischer Elektronik

Pin header, 44 pole, pitch 2.54 mm, straight, black, 10041743

Order No.: 61F1233
MPN:
10041743
MK 208 44 Z
Series: MK 208
Fischer Elektronik
10041743 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
32.8083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.81 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8083 €
10 pcs.
30.5116 €
25 pcs.
28.0721 €
50 pcs.
25.5493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 208 44 Z, Fischer Elektronik

Wire wrap pin with soldering fork, square 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 44 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead