10041753 | Fischer Elektronik

Pin header, 54 pole, pitch 2.54 mm, straight, black, 10041753

Order No.: 61F1243
MPN:
10041753
MK 208 54 Z
Series: MK 208
Fischer Elektronik
10041753 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
38.8178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
10 pcs.
36.4973 €
25 pcs.
33.9388 €
50 pcs.
31.2256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 208 54 Z, Fischer Elektronik

Wire wrap pin with soldering fork, square 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 54 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead