10041847 | Fischer Elektronik

Socket header, 49 pole, pitch 2.54 mm, 10041847

Order No.: 68F3979
MPN:
10041847
MK 21 49
Series: MK 21
10041847 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
5 pcs.
10.2340 €
10 pcs.
9.5795 €
25 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 21 49, Fischer Elektronik

Socket header, 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 49 pole
Grid 2.54 mm
Connection solder connection
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No