10041861 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10041861

Order No.: 61F1306
MPN:
10041861
MK 210 20 G
Series: MK 210
Fischer Elektronik
10041861 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.6596 €
50 pcs.
16.4220 €
100 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 210 20 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead