10041874 | Fischer Elektronik
Pin header, 44 pole, pitch 2.54 mm, straight, black, 10041874
Unit Price (€ / pc.)
29.6786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.68 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6786 €
10 pcs.
27.5961 €
25 pcs.
25.3946 €
50 pcs.
23.1098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 210 44 Z, Fischer Elektronik
Wire wrap pin with solder-cup, square, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 44-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |