10042118 | Fischer Elektronik

Socket header, 48 pole, pitch 2.54 mm, straight, 10042118

Order No.: 68F3912
MPN:
10042118
MK 213 X 2 48 Z
Series: MK 213 X 2
10042118 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
5 pcs.
15.2915 €
10 pcs.
14.3038 €
25 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 213 X 2 48 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 48 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No