10042216 | Fischer Elektronik

Socket header, 98 pole, pitch 2.54 mm, straight, 10042216

Order No.: 68F3967
MPN:
10042216
MK 213 X 2 98 G
Series: MK 213 X 2
10042216 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
44.2799 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.28 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2799 €
2 pcs.
41.4239 €
5 pcs.
38.9130 €
10 pcs.
36.1760 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 213 X 2 98 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 98 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No